
The ICS91719AGLFT is an 80MHz clock input PLL from IDT, packaged in a TSSOP and designed for surface mount applications. It operates over a temperature range of 0 to 85°C and is compliant with RoHS regulations. This PLL is available in quantities of 2500 per reel.
Sign in to ask questions about the IDT ICS91719AGLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS91719AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS91719AGLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
