
IC CLOCK DRIVER SSTL_2 48-TSSOP
Checking distributor stock and pricing after the page loads.
IDT ICS91857AGT technical specifications.
| Package/Case | TFSOP |
| Input | LVCMOS |
| Max Frequency | 230MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
