The ICS9214DGLF is a single PLL IC designed for clock input applications. It is packaged in a TSSOP package and is suitable for surface mount applications. The IC operates over a temperature range of 0 to 85°C and is compliant with RoHS regulations. The PLL feature allows for the generation of a high-frequency clock signal from a lower frequency input. The IC is available in a 50-piece rail/Tube packaging configuration.
IDT ICS9214DGLF technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.