
The ICS9248AG-150LN is a single LVPECL clock buffer with a maximum operating frequency of 250MHz. It is packaged in a 64-pin LQFP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available on tape and reel packaging.
IDT ICS9248AG-150LN technical specifications.
| Package/Case | LQFP |
| Input | LVPECL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.