IC FREQ TIMING GENERATOR 28TSSOP
Checking distributor stock and pricing after the page loads.
IDT ICS9248AG-192LF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 66.6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.