
The ICS9248AG-92LF is a single PLL circuit with a clock input, packaged in a TFSOP package and designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. With a maximum frequency of 100MHz, this device is suitable for high-speed clock generation applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS9248AG-92LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS9248AG-92LF technical specifications.
| Package/Case | TFSOP |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9248AG-92LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
