IC GEN/BUFFER PENTIUM PRO 48SSOP
IDT ICS9248DF-39 technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.