
IDT's ICS9248DF-39LFT is a single crystal oscillator with a maximum frequency of 150MHz. It is packaged in a surface mount SSOP package and is suitable for operation over the 0-70°C temperature range. The oscillator is RoHS compliant and available in quantities of 1000 units per reel.
IDT ICS9248DF-39LFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.