The ICS9250BF-16LFT is a single circuit PCIe clock generator from IDT. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The device features a maximum operating frequency of 166MHz and includes a PLL. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
IDT ICS9250BF-16LFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.