The ICS9250BF-27 is a crystal oscillator from IDT, featuring a maximum operating frequency of 133.3MHz and a package quantity of 26 units per package. It is available in a surface mount SSOP package and operates over a temperature range of 0°C to 70°C. The oscillator has a PLL and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT ICS9250BF-27 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.