The ICS932S203AFLF is a single-channel crystal oscillator from IDT, featuring a maximum frequency of 133.3MHz. It operates within a temperature range of 0°C to 70°C and is packaged in a surface-mount SSOP package. The oscillator is RoHS compliant and available in quantities of 26 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
IDT ICS932S203AFLF technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.