The ICS932S401EFLFT is a single crystal oscillator from IDT with a maximum frequency of 400MHz. It is packaged in a surface mount SSOP package and operates over a temperature range of 0°C to 70°C. This oscillator features a PLL and is available in a tape and reel packaging with 1000 units per package.
IDT ICS932S401EFLFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | TCH™ |
| RoHS | Compliant |
No datasheet is available for this part.