The ICS932S421BGLF is a single crystal oscillator with a maximum frequency of 400MHz. It is packaged in a TFSOP package and is designed for surface mount applications. The oscillator operates over a temperature range of 0°C to 70°C. It is RoHS compliant and available in quantities of 34 per package, packaged in rail or tube. The device features a PLL and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
IDT ICS932S421BGLF technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.