The ICS932S422CFLFT is a single crystal oscillator from IDT with a maximum operating frequency of 400MHz. It features a surface mount package in SSOP format and is designed for use in temperatures ranging from 0°C to 70°C. This oscillator is available in tape and reel packaging with a quantity of 1000 units per reel. It includes a phase-locked loop (PLL) for stable operation.
IDT ICS932S422CFLFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.