The ICS932S422CGLFT is a single crystal oscillator with a maximum frequency of 400MHz. It is packaged in a TFSOP package and is designed for surface mount applications. The oscillator operates over a temperature range of 0 to 70°C. It is available in quantities of 1000 units per reel, packaged in tape and reel format. The device features a phase-locked loop (PLL) and is suitable for use in high-frequency applications.
IDT ICS932S422CGLFT technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.