
IC K8 CLOCK CHIP 64-TSSOP
IDT ICS932S802AGLF technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS | Compliant |
No datasheet is available for this part.