The IDT ICS932SQ420DGLFT is a single-channel crystal oscillator with a maximum frequency of 146.7MHz. It features a TFSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0 to 70°C. It is available in a tape and reel packaging format with 1000 units per package.
IDT ICS932SQ420DGLFT technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 146.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.