
The IDT ICS93716AFLF is a high-speed PLL IC with a clock input, featuring a maximum operating frequency of 233MHz. It is packaged in a surface-mount SSOP package and is suitable for operation over the temperature range of 0 to 85°C. The device is compliant with RoHS regulations and is available in quantities of 47 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
IDT ICS93716AFLF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.