
The ICS93718CFLF is a single circuit device with a clock input, packaged in a surface mount SSOP package. It operates over a temperature range of 0°C to 85°C. The device is available in quantities of 30 and is compliant with RoHS regulations.
IDT ICS93718CFLF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS93718CFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.