Zero Delay PLL Clock Buffer Single 22MHz to 340MHz 28-Pin SSOP T/R
IDT ICS93776AFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.