This is a 1 circuit PLL IC from IDT, packaged in a TSSOP package, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package. The IC has a maximum frequency of 233MHz and is designed for clock input applications.
Checking distributor stock and pricing after the page loads.
IDT ICS93V855AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.