IC FREQ GENERATOR PROGR 56-SSOP
Checking distributor stock and pricing after the page loads.
IDT ICS94201DF technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |