IC FREQ GENERATOR PROGR 56-SSOP
Checking distributor stock and pricing after the page loads.
IDT ICS94201DFT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | HiPerClockS™, PCI Express® (PCIe) |
| RoHS | Not Compliant |