The ICS94227AF is a single crystal oscillator with a maximum frequency of 133MHz. It is packaged in a TFSOP package and is designed for surface mount applications. The oscillator operates over a temperature range of 0 to 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |