The ICS94227AFT is a single crystal oscillator from IDT with a maximum frequency of 200MHz. It features a surface mount package and operates over a temperature range of 0°C to 70°C. The oscillator is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |