Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS94230BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS94230BF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS94230BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
