The IDT ICS950201AFLF is a 200MHz crystal oscillator with a package quantity of 26 units per rail or tube. It features a PLL and is RoHS compliant. The oscillator operates over a temperature range of 0°C to 70°C and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT ICS950201AFLF technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| RoHS | Compliant |
No datasheet is available for this part.