
The IDT ICS950201AGLFT is a 200MHz crystal oscillator with a TFSOP package and surface mount configuration. It operates within a temperature range of 0°C to 70°C. This oscillator features a PLL and is compliant with RoHS regulations. It is available in a tape and reel packaging format with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
IDT ICS950201AGLFT technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| RoHS | Compliant |
No datasheet is available for this part.
