The ICS950218AFT is a single PLL clock generator from IDT with a maximum operating frequency of 400MHz. It is available in a surface mount SSOP package and operates over a temperature range of 0-70°C. This device is designed for use in PCI Express applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT ICS950218AFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PCI Express® (PCIe) |
| RoHS | Not Compliant |