
The IDT ICS950410AFLF is a crystal oscillator with a maximum operating frequency of 308.97MHz and a maximum operating temperature of 70°C. It is available in a surface mount SSOP package and is RoHS compliant. The oscillator features a PLL and is available in a 30-pack rail/tube packaging. It is designed for use in a variety of applications and is part of the TCH series.
Checking distributor stock and pricing after the page loads.
IDT ICS950410AFLF technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 308.97MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| RoHS | Compliant |