
IC SYSTEM CLK CHIP AMDK8 48TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 308.97MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | TCH™ |
| RoHS | Compliant |