The ICS950602CF is a single PLL-free PCIe controller from IDT, packaged in a TFSOP surface mount package. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 400MHz. This device is designed for use in PCIe applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | PCI Express® (PCIe) |
| RoHS | Not Compliant |