The ICS950811AGLF is a dual linear regulator from IDT with a nominal supply voltage of 3.3V and a maximum supply current of 360mA. It operates within a temperature range of 0°C to 70°C. The device is packaged in a TSSOP package and is available in rail or tube packaging. The ICS950811AGLF is designed to provide a stable output voltage in a variety of applications.
IDT ICS950811AGLF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Nominal Supply Current | 360mA |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.