The ICS950812CGLFT is a single crystal oscillator with a maximum frequency of 200MHz. It features a TFSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0 to 90°C. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT ICS950812CGLFT technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.