
The ICS951402AF is a single crystal oscillator with a maximum frequency of 133.3MHz. It features a surface mount package and operates over a temperature range of 0 to 70°C. The oscillator is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
