
The ICS951402AFLF is a single crystal oscillator from IDT, packaged in a surface mount SSOP package. It operates over a temperature range of 0 to 70°C and features a maximum frequency of 210MHz. This oscillator is RoHS compliant and available in quantities of 30 per rail or tube packaging.
IDT ICS951402AFLF technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 210MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| RoHS | Compliant |
No datasheet is available for this part.
