
This single PLL crystal oscillator from IDT features a maximum operating frequency of 210MHz and a temperature range of 0 to 70°C. It is available in a surface mount SSOP package and is compliant with RoHS regulations. The oscillator is packaged in tape and reel quantities of 1000 units.
IDT ICS951402AFLFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 210MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| RoHS | Compliant |
No datasheet is available for this part.
