
The ICS951402AGLF is a single crystal oscillator with a maximum frequency of 210MHz. It features a TFSOP package and is designed for surface mount applications. The oscillator operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and part of the TCH series.
Checking distributor stock and pricing after the page loads.
IDT ICS951402AGLF technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 210MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| RoHS | Compliant |
No datasheet is available for this part.
