
The ICS951411BGLF is a single crystal oscillator with a maximum frequency of 400MHz. It is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. The oscillator is packaged in a TFSOP package and is available in quantities of 34. It is compliant with RoHS regulations and is part of the PCI Express series.
Sign in to ask questions about the IDT ICS951411BGLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS951411BGLF technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS951411BGLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
