The ICS951412AFLFT is a single-channel crystal oscillator from IDT, packaged in a surface mount SSOP package. It operates over a temperature range of 0 to 70°C and features a maximum frequency of 229.43MHz. The oscillator is designed for use in PCI Express (PCIe) applications and is RoHS compliant.
Sign in to ask questions about the IDT ICS951412AFLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS951412AFLFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 229.43MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS951412AFLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.