The ICS951412BFLFT is a 229.43MHz crystal oscillator with a package type of SSOP. It is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. This device is RoHS compliant and available in a tape and reel packaging format with 1000 units per package. The oscillator features a PLL and is part of the PCI Express series.
IDT ICS951412BFLFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 229.43MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.