
The ICS951412BGLF is a single-channel PLL clock generator from IDT. It features a crystal input and operates at a maximum frequency of 229.43MHz. The device is packaged in a TFSOP package and is designed for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The ICS951412BGLF is compliant with PCI Express standards.
IDT ICS951412BGLF technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 229.43MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.
