The ICS951412BGLFT is a single-channel crystal oscillator from IDT, featuring a maximum operating frequency of 229.43MHz. It is designed for surface mount applications and operates within a temperature range of 0 to 70°C. The oscillator is packaged in a TFSOP package and is available in quantities of 1000. It is compliant with RoHS regulations and supports PLL functionality.
IDT ICS951412BGLFT technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 229.43MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.
