
This is a single crystal oscillator with a maximum frequency of 229.43MHz, packaged in a TFSOP case and designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The oscillator is available in a tape and reel packaging format with 1000 units per package.
IDT ICS951416AGLFT technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 229.43MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.