IC SYSTEM CLOCK CHIP K8 56-SSOP
Checking distributor stock and pricing after the page loads.
IDT ICS951464AFLFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 280MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.