
This 66.66MHz crystal oscillator features a package quantity of 30 units per rail/Tube packaging. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator is designed for surface mount applications and is packaged in a SSOP case. It is RoHS compliant and features a PLL with an input crystal.
Sign in to ask questions about the IDT ICS951601AFLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS951601AFLF technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 66.66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS951601AFLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
