The ICS951601AFLFT is a single crystal oscillator with a maximum frequency of 66.66MHz. It is packaged in a surface mount SSOP package and operates over a temperature range of 0°C to 70°C. This oscillator is RoHS compliant and available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
IDT ICS951601AFLFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 66.66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.