
The ICS951901AFLFT is a single crystal oscillator with a maximum frequency of 166.65MHz. It is packaged in a surface mount SSOP package and is available in quantities of 1000. The oscillator operates over a temperature range of 0°C to 70°C. It is RoHS compliant and features a phase-locked loop (PLL) for stable operation. The oscillator is suitable for use in a variety of applications requiring a stable clock signal.
Sign in to ask questions about the IDT ICS951901AFLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS951901AFLFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 166.65MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS951901AFLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
