
The ICS952001AFLF is a 200MHz crystal oscillator with a package quantity of 30 units per rail or tube. It features a PLL and is RoHS compliant. The oscillator operates between 0°C and 70°C and is mounted on the surface. It is available in the SSOP package.
Checking distributor stock and pricing after the page loads.
IDT ICS952001AFLF technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| RoHS | Compliant |
No datasheet is available for this part.