
The ICS952620CFLFT is a 200MHz crystal oscillator from IDT, packaged in a surface mount SSOP package. It operates over a temperature range of 0 to 70°C. This oscillator is designed for use in applications requiring high frequency stability and accuracy.
IDT ICS952620CFLFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS952620CFLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
